Part Details for 1879247-6 by TE Connectivity
Overview of 1879247-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for 1879247-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1879247-6-ND
|
DigiKey | RN 0805 85R0 1% 5PPM 5K RL Min Qty: 658 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4985 In Stock |
|
$0.0600 | Buy Now |
DISTI #
1879247-6
|
Avnet Americas | RN 0805 85R0 1% 5PPM 5K RL - Tape and Reel (Alt: 1879247-6) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0326 / $0.0357 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0324 | Buy Now |
DISTI #
AMPRN73A2A85RFTD
|
Heilind Electronics | Cross Referenced to TE CNTY AMP - Part: AMPRN73A2A85RFTD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RN 0805 85R0 1% 5PPM 5K RL RoHS: Compliant |
4985 Partner Stock |
|
$0.0305 / $0.0462 | Buy Now |
DISTI #
1879247-6
|
Avnet Americas | RN 0805 85R0 1% 5PPM 5K RL - Tape and Reel (Alt: 1879247-6) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0326 / $0.0357 | Buy Now |
DISTI #
AMPRN73A2A85RFTD
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMPRN73A2A85RFTD | 0 |
|
Buy Now | |
|
Master Electronics | RN 0805 85R0 1% 5PPM 5K RL RoHS: Compliant |
4985 Partner Stock |
|
$0.0305 / $0.0462 | Buy Now |
Part Details for 1879247-6
1879247-6 CAD Models
1879247-6 Part Data Attributes:
|
1879247-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1879247-6
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 85ohm, 100V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 85 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |