Part Details for 1879318-7 by TE Connectivity
Overview of 1879318-7 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1879318-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1879318-7
|
Avnet Americas | 16mm Rotary Encoder Horizontal 15mm Flatted Shaft 3-Pin - Tape and Reel (Alt: 1879318-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.9067 / $2.1528 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.9300 | Buy Now |
DISTI #
AMP1879318-7
|
Heilind Electronics | DP16 HOR 12P 12DET 15F M9*7MM | Americas - 0 in Stock |
|
$2.2613 / $2.2951 | Buy Now |
|
Onlinecomponents.com | DP16 HOR 12P 12DET 15F M9*7MM RoHS: Compliant | 0 |
|
$1.9100 / $4.0000 | Buy Now |
DISTI #
AMP1879318-7
|
Interstate Connecting Components | DP16 HOR 12P 12DET 15F M9*7MM | 0 |
|
$2.2613 / $2.2951 | Buy Now |
DISTI #
1879318-7
|
Avnet Abacus | 16mm Rotary Encoder Horizontal 15mm Flatted Shaft 3-Pin (Alt: 1879318-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DP16 HOR 12P 12DET 15F M9*7MM RoHS: Compliant | 0 |
|
$1.9100 / $4.0000 | Buy Now |
Part Details for 1879318-7
1879318-7 CAD Models
1879318-7 Part Data Attributes
|
1879318-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1879318-7
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 17.3mm x 16mm x 7.5mm | |
Resistor Type | POTENTIOMETER |