Part Details for 1879531 by Phoenix Contact
Overview of 1879531 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1879531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6607-ND
|
DigiKey | CONTACT SOCKET CRIMP TIN Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
161 In Stock |
|
$0.5700 | Buy Now |
DISTI #
651-1879531
|
Mouser Electronics | Terminal Block Tools & Accessories MSTBC-MT 0.2-0.5 RoHS: Compliant | 1442 |
|
$0.5700 | Buy Now |
DISTI #
V36:1790_10615927
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20-24AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2413 | Americas - 100 |
|
$0.5502 / $0.6963 | Buy Now |
|
Onlinecomponents.com | Module socket contact - is inserted into the plug housing MSTBC after crimping the conductor - for conductors from 0.2 to 0.5 mm² RoHS: Compliant |
350 In Stock |
|
$0.5410 / $0.7550 | Buy Now |
DISTI #
81054396
|
Verical | Contact SKT Crimp ST Cable Mount 20-24AWG RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2413 | Americas - 100 |
|
$0.5502 / $0.5564 | Buy Now |
DISTI #
1879531
|
TTI | Terminal Block Tools & Accessories MSTBC-MT 0.2-0.5 Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 100 In Stock |
|
$0.6060 | Buy Now |
DISTI #
000000000001169100
|
Sager | Terminal Block Tools & Accessories MSTBC-MT 0.2-0.5 Min Qty: 100 | 0 |
|
$0.7072 / $0.8251 | Buy Now |
|
Dynamic Solutions GmbH | Accessories | 670 |
|
RFQ | |
|
Master Electronics | Module socket contact - is inserted into the plug housing MSTBC after crimping the conductor - for conductors from 0.2 to 0.5 mm² RoHS: Compliant |
350 In Stock |
|
$0.5410 / $0.7550 | Buy Now |
Part Details for 1879531
1879531 CAD Models
1879531 Part Data Attributes
|
1879531
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1879531
Phoenix Contact
MSTBC-MT 0.2-0.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | EAC | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 2.3 inch | |
Cable Entry-Min | 1.15 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER IRON | |
Rated Current | 9 A |