Part Details for 187A36 by Hammond Manufacturing
Overview of 187A36 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 187A36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6548
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 187A36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$8.2800 / $11.9100 | Buy Now |
DISTI #
HM4728-ND
|
DigiKey | PWR XFMR LAMINATED 2.34VA CHAS Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$7.7720 / $12.6700 | Buy Now |
DISTI #
546-187A36
|
Mouser Electronics | Power Transformers Transformer, chassis mount, 115VAC, 2.34VA, 36V C.T.@0.06A, 187 Series RoHS: Compliant | 0 |
|
$7.7700 / $11.5400 | Order Now |
DISTI #
V99:2348_18804841
|
Arrow Electronics | Power Transformer 2000Vrms 2.34VA 5 Terminal Solder Lug/Quick Connect Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1634 | Americas - 95 |
|
$1.6320 | Buy Now |
DISTI #
70317142
|
RS | transformer - low voltage, chassis mount | Hammond Manufacturing 187A36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1100 / $10.6400 | RFQ |
|
Onlinecomponents.com | transformer - low voltage, chassis mount RoHS: Compliant | 17 Factory Stock |
|
$7.3100 / $38.0000 | Buy Now |
|
Powell Electronics | TX 115VAC, 2.34VA 50/60HZ Min Qty: 1 | 11 |
|
$10.3600 | Buy Now |
|
Master Electronics | transformer - low voltage, chassis mount RoHS: Compliant | 17 Factory Stock |
|
$7.3100 / $38.0000 | Buy Now |
Part Details for 187A36
187A36 CAD Models
187A36 Part Data Attributes:
|
187A36
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
187A36
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 29.972 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 52.324 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.06 A | |
Output Voltage 1 | 36 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 2.34 VA | |
Width | 26.924 mm |