Part Details for 187AVG035MFBJ by Cornell Dubilier Electronics Inc
Overview of 187AVG035MFBJ by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 187AVG035MFBJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
187AVG035MFBJ-ND
|
DigiKey | CAP ALUM POLY 180UF 20% 35V T/H Min Qty: 4000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9191 | Buy Now |
DISTI #
598-187AVG035MFBJ
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 180uF 35V 20% tol. POLYMER RoHS: Compliant | 0 |
|
$0.9190 / $0.9540 | Order Now |
Part Details for 187AVG035MFBJ
187AVG035MFBJ CAD Models
187AVG035MFBJ Part Data Attributes
|
187AVG035MFBJ
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
187AVG035MFBJ
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 1105.2 mΩ | |
Leakage Current | 1.26 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 147.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 187AVG035MFBJ
This table gives cross-reference parts and alternative options found for 187AVG035MFBJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 187AVG035MFBJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35SEK180M+S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 187AVG035MFBJ vs 35SEK180M+S |