Part Details for 187AVG035MFBJ by Illinois Capacitor Inc
Overview of 187AVG035MFBJ by Illinois Capacitor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 187AVG035MFBJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | Aluminum Polymer Capacitor - 180uF ±20% - 35WVDC - +125°C - 8mm Dia x 12mm | 0 |
|
$0.8690 / $2.3800 | Buy Now |
Part Details for 187AVG035MFBJ
187AVG035MFBJ CAD Models
187AVG035MFBJ Part Data Attributes
|
187AVG035MFBJ
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
187AVG035MFBJ
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Number of Terminals | 2 |