Part Details for 187AVG050MGBJ by Cornell Dubilier Electronics Inc
Overview of 187AVG050MGBJ by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 187AVG050MGBJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
187AVG050MGBJ-ND
|
DigiKey | CAP ALUM POLY 180UF 20% 50V T/H Min Qty: 3200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3458 | Buy Now |
DISTI #
598-187AVG050MGBJ
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 180uF 50V 20% tol POLYMER RoHS: Compliant | 2997 |
|
$1.2900 / $3.2900 | Buy Now |
Part Details for 187AVG050MGBJ
187AVG050MGBJ CAD Models
187AVG050MGBJ Part Data Attributes
|
187AVG050MGBJ
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
187AVG050MGBJ
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 1105.2 mΩ | |
Leakage Current | 1.8 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 132.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |