Part Details for 187AVG050MGBJ by Illinois Capacitor Inc
Overview of 187AVG050MGBJ by Illinois Capacitor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 187AVG050MGBJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 | 0 |
|
$1.4100 | Buy Now |
|
Onlinecomponents.com | Aluminum Polymer Capacitor - 180uF ±20% - 50WVDC - +125°C - 10mm Dia x 12mm | 0 |
|
$1.2300 / $3.3600 | Buy Now |
Part Details for 187AVG050MGBJ
187AVG050MGBJ CAD Models
187AVG050MGBJ Part Data Attributes:
|
187AVG050MGBJ
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
187AVG050MGBJ
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Number of Terminals | 2 |