-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | AVG Series 63 V 180 uF Ø10 x 12 mm LS=5 mm Radial Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$2.6500 / $3.0100 | Buy Now |
DISTI #
SMC-187AVG063MGBJ
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 700 |
|
RFQ | |
|
Master Electronics | Aluminum Polymer Capacitor - 180uF ±20% - 63WVDC - +125°C - 10mm Dia x 12mm |
4497 In Stock 200 Factory Stock |
|
$1.3600 / $2.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
187AVG063MGBJ
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
187AVG063MGBJ
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Number of Terminals | 2 |