Part Details for 187E36 by Hammond Manufacturing
Overview of 187E36 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 187E36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6581
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 187E36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$16.1800 / $18.0000 | Buy Now |
DISTI #
HM4766-ND
|
DigiKey | PWR XFMR LAMINATED 54VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$16.4630 / $22.3900 | Buy Now |
DISTI #
546-187E36
|
Mouser Electronics | Power Transformers Transformer, chassis mount, 115VAC, 54VA, 36V C.T.@1.5A, 187 Series RoHS: Compliant | 8 |
|
$16.4600 / $22.3200 | Buy Now |
DISTI #
70317178
|
RS | transformer - low voltage, chassis mount | Hammond Manufacturing 187E36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.8200 / $22.3900 | RFQ |
|
Onlinecomponents.com | transformer - low voltage, chassis mount RoHS: Compliant | 27 Factory Stock |
|
$16.3000 / $22.8800 | Buy Now |
|
Powell Electronics | TX 115VAC, 54VA 50/60HZ Min Qty: 1 | 18 |
|
$23.7100 | Buy Now |
|
Master Electronics | transformer - low voltage, chassis mount RoHS: Compliant | 27 Factory Stock |
|
$16.3000 / $22.8800 | Buy Now |
|
Neutron USA | Power Transformers 56VA 50/60HZ 36VCT | 39 |
|
$44.9900 | Buy Now |
Part Details for 187E36
187E36 CAD Models
187E36 Part Data Attributes:
|
187E36
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
187E36
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 57.15 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 93.472 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 1.5 A | |
Output Voltage 1 | 36 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 54 VA | |
Width | 45.974 mm |