Part Details for 18802357 by CML Innovative Technologies
Overview of 18802357 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18802357
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18802357
|
TME | LED lamp, blue, BA9S,T10, 24VDC, 24VAC, -20÷60°C, Mat: plastic Min Qty: 1 | 0 |
|
$3.5200 / $4.3400 | RFQ |