Part Details for 1881.1104 by Marquardt Switches Inc
Overview of 1881.1104 by Marquardt Switches Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1881.1104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-1881.1104
|
Mouser Electronics | Rocker Switches ROCKER ON/OFF SWITCH SPST RoHS: Compliant | 53 |
|
$3.9300 / $4.8900 | Buy Now |
DISTI #
70459183
|
RS | Switch, Rocker, SPST, ON-OFF, IP40,15A,125-250VAC, QC, Non-Illum, Red, I/O Legend, QC,4.8 | Marquardt Switches 1881.1104 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4300 / $4.7900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2400 / $2.6000 | Buy Now |
DISTI #
1881.1104
|
TME | ROCKER, SPST, Pos: 2, ON-OFF, 12A/250VAC, red, IP40, none, 100mΩ, 1881 Min Qty: 1 | 259 |
|
$2.2600 / $2.7700 | Buy Now |
DISTI #
11G2530
|
Bürklin Elektronik | Rocker switch, red, 1 pole, On-Off, off switch, 12 (4) A/250 VAC, 8 (8) A/250 VAC, IP40, unlit, printed Min Qty: 1 | 124 |
|
$1.3452 / $1.9853 | Buy Now |