Part Details for 188232-1 by TE Connectivity
Overview of 188232-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 188232-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
188232-1
|
Avnet Abacus | AMP188232-1 (Alt: 188232-1) RoHS: Compliant Min Qty: 315 Package Multiple: 315 | Abacus - 0 |
|
Buy Now |
Part Details for 188232-1
188232-1 CAD Models
188232-1 Part Data Attributes
|
188232-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
188232-1
TE Connectivity
55 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | Z-PACK, PANEL MOUNTABLE, ACTION PIN, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 55 |
Alternate Parts for 188232-1
This table gives cross-reference parts and alternative options found for 188232-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 188232-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P09PDK1H0Z1 | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 188232-1 vs HM2P09PDK1H0Z1 |
HM2P09PDT170Z1 | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 188232-1 vs HM2P09PDT170Z1 |
HM2P09PKH1N0GLLF | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 188232-1 vs HM2P09PKH1N0GLLF |
HM2J09PE5130GFLF | Board Connector, 55 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol FCi | 188232-1 vs HM2J09PE5130GFLF |
HM2P09PDK1H0Z1 | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 188232-1 vs HM2P09PDK1H0Z1 |
HM2P09PDS160Z1LF | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 188232-1 vs HM2P09PDS160Z1LF |
1645269-1 | CONNECTOR, 55 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 188232-1 vs 1645269-1 |
HM2P09PZ51N0GCLF | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 188232-1 vs HM2P09PZ51N0GCLF |
HM2J09PE51C0E9 | Board Connector, 55 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal | Amphenol FCi | 188232-1 vs HM2J09PE51C0E9 |
HM2P11PKK180GC | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 188232-1 vs HM2P11PKK180GC |