Part Details for 1882337 by Phoenix Contact
Overview of 1882337 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1882337
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1882337-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 5.08MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6150 | Buy Now |
DISTI #
651-1882337
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 5.08mm pitch Plug 28-16 AWG Screw | 0 |
|
$6.2100 / $7.2200 | Order Now |
DISTI #
71712716
|
RS | PCB Plug Screw 5.08mm 16AWG 320V 8A 6 Position | Phoenix Contact 1882337 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2100 / $8.8600 | RFQ |
|
Onlinecomponents.com | Plug component, Nominal current: 8 A, Number of positions: 6, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: green, Contact surface: Tin RoHS: Compliant | 0 |
|
$6.1100 / $8.8800 | Buy Now |
DISTI #
000000000003139148
|
Sager | Pluggable Terminal Blocks 6 Pos 5.08mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$7.5100 / $8.0900 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 8 A, Number of positions: 6, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: green, Contact surface: Tin RoHS: Compliant | 0 |
|
$6.1100 / $8.8800 | Buy Now |
Part Details for 1882337
1882337 CAD Models
1882337 Part Data Attributes
|
1882337
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1882337
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SAFETY APPROVAL: VDE | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Ways | 6 | |
Rated Current | 8 A | |
Rated Voltage | 250 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |