Part Details for 1882340 by Phoenix Contact
Overview of 1882340 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 1882340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1882340-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 7.62MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2100 | Buy Now |
DISTI #
651-1882340
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 7.62mm pitch Plug 24-10 AWG Screw | 0 |
|
$13.7800 / $16.6700 | Order Now |
|
Onlinecomponents.com | Plug component, Nominal current: 20 A, Number of positions: 6, Pitch: 7.62 mm, Connection method: Screw connection with tension sleeve, Color: green, Contact surface: Tin RoHS: Compliant | 0 |
|
$12.0300 / $16.3600 | Buy Now |
DISTI #
000000000003139149
|
Sager | Pluggable Terminal Blocks 6 Pos 7.62mm pitch Plug 24-10 AWG Screw Min Qty: 50 | 0 |
|
$14.6100 / $15.1500 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 20 A, Number of positions: 6, Pitch: 7.62 mm, Connection method: Screw connection with tension sleeve, Color: green, Contact surface: Tin RoHS: Compliant | 0 |
|
$12.0300 / $16.3600 | Buy Now |
Part Details for 1882340
1882340 CAD Models
1882340 Part Data Attributes
|
1882340
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1882340
Phoenix Contact
Barrier Strip Terminal Block, 20A, 4mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Ways | 6 | |
Rated Current | 20 A | |
Rated Voltage | 400 V | |
Safety Approval | CSA; CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 10 AWG |