Part Details for 1883078-1 by TE Connectivity
Overview of 1883078-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1883078-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1883078-1-ND
|
DigiKey | SZ 8 PIN WITH THREADED SHAFT Min Qty: 500 Lead time: 64 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5602 | Buy Now |
DISTI #
1883078-1
|
Avnet Americas | SZ 8 PIN WITH THREADED SHAFT - Bulk (Alt: 1883078-1) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 63 Weeks, 6 Days Container: Bulk | 0 |
|
$12.5080 / $15.0520 | Buy Now |
DISTI #
571-1883078-1
|
Mouser Electronics | D-Sub Contacts T PEDESTAL RoHS: Compliant | 0 |
|
$15.5200 | Order Now |
DISTI #
71999154
|
RS | Connector, D-Sub, Sz 8 Pin With Threaded Shaft | TE Connectivity 1883078-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6100 / $16.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$13.9200 | Buy Now |
DISTI #
AMP1883078-1
|
Heilind Electronics | SZ 8 PIN WITH THREADED SHAFT | Americas - 0 in Stock |
|
$15.5883 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5700 / $38.1600 | Buy Now |
DISTI #
AMP1883078-1
|
Interstate Connecting Components | SZ 8 PIN WITH THREADED SHAFT | 0 |
|
$15.5883 | Buy Now |
DISTI #
000000000002785185
|
Sager | D-Sub Contacts T PEDESTAL Min Qty: 500 | 0 |
|
$12.6800 / $14.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.5700 / $38.1600 | Buy Now |