Part Details for 1883500-3 by TE Connectivity
Overview of 1883500-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1883500-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9647
|
Newark | D-Sub Mil Spec Connectors Blindmate Plug Sz 6 |Amp Te Connectivity 1883500-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$685.7700 / $784.1900 | Buy Now |
DISTI #
2266-1883500-3-ND
|
DigiKey | CONN D-SUB HD PLUG 104P VERT SLD Min Qty: 1 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$677.3800 / $690.4100 | Buy Now |
DISTI #
1883500-3-ND
|
DigiKey | CONN D-SUB HD PLUG 104P VERT SLD Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$576.1876 | Buy Now |
DISTI #
1883500-3
|
Avnet Americas | Conn D-Subminiature PL 104 POS Crimp ST Thru-Hole 104 Terminal 1 Port - Bulk (Alt: 1883500-3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$543.9210 / $654.5490 | Buy Now |
DISTI #
571-1883500-3
|
Mouser Electronics | D-Sub MIL Spec Connectors BLINDMATE PLUG SZ 6 RoHS: Compliant | 0 |
|
$647.0300 | Order Now |
DISTI #
71999193
|
RS | Connector, D-Sub, Blindmate Plug Sz 6 | TE Connectivity 1883500-3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$698.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$590.9700 | Buy Now |
DISTI #
AMP1883500-3
|
Heilind Electronics | BLINDMATE PLUG SZ 6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature PIN 104 POS Solder ST Thru-Hole 104 Terminal 1 Port RoHS: Compliant |
2 Partner Stock |
|
$634.7300 / $671.8100 | Buy Now |
DISTI #
1883500-3
|
Avnet Americas | Conn D-Subminiature PL 104 POS Crimp ST Thru-Hole 104 Terminal 1 Port - Bulk (Alt: 1883500-3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$543.9210 / $654.5490 | Buy Now |
Part Details for 1883500-3
1883500-3 CAD Models
1883500-3 Part Data Attributes
|
1883500-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1883500-3
TE Connectivity
D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, Hole .112-.124, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 27 Weeks | |
Body Breadth | 0.668 inch | |
Body Depth | 0.428 inch | |
Body Length | 2.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0828 mm | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Terminal Length | 0.175 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 104 |