Part Details for 1883910-1 by TE Connectivity
Overview of 1883910-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1883910-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1883910-1
|
TTI | Rack & Panel Connectors A600, SZ 3 RCPT 150/150/13C2 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$1,744.1400 | Buy Now |
DISTI #
000000000002785195
|
Sager | Rack & Panel Connectors A600, SZ 3 RCPT 150/150/13C2 | 0 |
|
Buy Now |
Part Details for 1883910-1
1883910-1 CAD Models
1883910-1 Part Data Attributes:
|
1883910-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1883910-1
TE Connectivity
Rack and Panel Connector, 713 Contact(s), Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 23A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 23 A | |
Shell Size | 3 | |
Termination Type | SOLDER | |
Total Number of Contacts | 713 |