Part Details for 1885610000 by Weidmüller Interface GmbH & Co. KG
Overview of 1885610000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1885610000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M2085
|
Newark | Lsf-Smt 3.81/21/135 1.5Sn Bk Tu Rohs Compliant: Yes |Weidmuller 1885610000 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6500 / $8.6400 | Buy Now |
DISTI #
281-2106-ND
|
DigiKey | TERM BLK 21POS 45DEG 3.81MM PCB Min Qty: 6 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.6200 | Buy Now |
DISTI #
1885610000
|
Avnet Americas | Conn Terminal Block 21 POS 3.81mm Solder Thru-Hole 10A Tube - Bulk (Alt: 1885610000) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$4.1031 / $4.7267 | Buy Now |
DISTI #
470-1885610000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 3.81/21/135 1.5SN BK TU RoHS: Compliant | 0 |
|
$4.3000 / $7.4300 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block 21 POS 3.81mm Solder Thru-Hole 10A Tube | 0 |
|
$4.2500 / $6.4600 | Buy Now |
DISTI #
1885610000
|
Avnet Abacus | Conn Terminal Block 21 POS 3.81mm Solder Thru-Hole 10A Tube (Alt: 1885610000) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |