Part Details for 1885730000 by Weidmüller Interface GmbH & Co. KG
Overview of 1885730000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1885730000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M2097
|
Newark | Terminal Block, 10 Contacts, 24-16 Awg, Pitch Spacing:3.5Mm, No. Of Positions:10Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:17.5A Rohs Compliant: Yes |Weidmuller 1885730000 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $3.5100 | Buy Now |
DISTI #
281-2814-ND
|
DigiKey | TERM BLOCK 10POS 45DEG 3.5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9737 / $4.5800 | Buy Now |
DISTI #
1885730000
|
Avnet Americas | Conn Spring Cage 10 POS 3.5mm Solder Thru-Hole 10A Tube - Bulk (Alt: 1885730000) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
$1.9541 / $2.2511 | Buy Now |
DISTI #
470-1885730000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 3.50/10/135 3.5SN BK TU RoHS: Compliant | 0 |
|
$2.0900 / $3.8000 | Order Now |
|
Future Electronics | 10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.5 RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$1.8200 / $2.0500 | Buy Now |
|
Onlinecomponents.com | Conn Spring Cage 10 POS 3.5mm Solder Thru-Hole 12A Tube |
3 Partner Stock |
|
$2.1200 / $3.4500 | Buy Now |
DISTI #
66714901
|
Verical | Conn Spring Cage 10 POS 3.5mm Solder Thru-Hole 12A Tube Min Qty: 3 Package Multiple: 1 Date Code: 2250 | Americas - 25 |
|
$2.1716 / $2.9140 | Buy Now |
DISTI #
1885730000
|
Avnet Americas | Conn Spring Cage 10 POS 3.5mm Solder Thru-Hole 10A Tube - Bulk (Alt: 1885730000) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
$1.9541 / $2.2511 | Buy Now |
DISTI #
WEIDMULLER 1885730000
|
PEI Genesis | Modular Terminal Block | 0 |
|
Buy Now | |
DISTI #
1885730000
|
Avnet Abacus | Conn Spring Cage 10 POS 3.5mm Solder Thru-Hole 10A Tube (Alt: 1885730000) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |