-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Copper Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R7511
|
Newark | Xfp Cage Assembly W/O Elastomeric Gasket |Te Connectivity 1888101-1 Min Qty: 256 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2300 | Buy Now |
DISTI #
1888101-1-ND
|
DigiKey | CONN XFP CAGE PRESS-FIT R/A Min Qty: 256 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.6907 | Buy Now |
DISTI #
1888101-1
|
Avnet Americas | Connector Accessories XFP Cage Copper Alloy Tin Finish - Bulk (Alt: 1888101-1) RoHS: Compliant Min Qty: 256 Package Multiple: 256 Container: Bulk | 0 |
|
$16.4185 / $19.7579 | Buy Now |
DISTI #
571-1888101-1
|
Mouser Electronics | I/O Connectors XFP CAGE ASSEMBLY w/o Elastomeric Gskt RoHS: Compliant | 0 |
|
$19.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 256 Package Multiple: 256 Container: Tray | 0Tray |
|
$16.3700 | Buy Now |
DISTI #
AMP1888101-1
|
Heilind Electronics | XFP CAGE ASSEMBLY W/O ELASTOME | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | XFP CAGE ASSEMBLY w/o Elastomeric Gasket RoHS: Compliant | 0 |
|
$17.2700 / $47.3100 | Buy Now |
DISTI #
1888101-1
|
Avnet Americas | Connector Accessories XFP Cage Copper Alloy Tin Finish - Bulk (Alt: 1888101-1) RoHS: Compliant Min Qty: 256 Package Multiple: 256 Container: Bulk | 0 |
|
$16.4185 / $19.7579 | Buy Now |
DISTI #
1888101-1
|
Avnet Americas | Connector Accessories XFP Cage Copper Alloy Tin Finish - Bulk (Alt: 1888101-1) RoHS: Compliant Min Qty: 256 Package Multiple: 256 Container: Bulk | 0 |
|
$16.4185 / $19.7579 | Buy Now |
DISTI #
AMP1888101-1
|
Interstate Connecting Components | XFP CAGE ASSEMBLY W/O ELASTOME | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1888101-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888101-1
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | COPPER ALLOY | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |