Part Details for 1888114-1 by TE Connectivity
Overview of 1888114-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1888114-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1888114-1-ND
|
DigiKey | CONN HEADER MULTI-BEAM 22POS PCB Min Qty: 1056 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.5797 | Buy Now |
DISTI #
1888114-1
|
Avnet Americas | - Bulk (Alt: 1888114-1) RoHS: Compliant Min Qty: 1056 Package Multiple: 1056 Container: Bulk | 0 |
|
$5.7701 / $6.5146 | Buy Now |
DISTI #
571-1888114-1
|
Mouser Electronics | Power to the Board MBXL R/A HDR 2P+16S+4P RoHS: Compliant | 0 |
|
$6.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1056 Package Multiple: 132 Container: Tray | 0Tray |
|
$5.4800 | Buy Now |
DISTI #
AMP1888114-1
|
Heilind Electronics | MBXL R/A HDR 2P+16S+4P | Americas - 0 in Stock |
|
$5.8749 / $5.9626 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7800 / $15.8200 | Buy Now |
DISTI #
1888114-1
|
Avnet Americas | - Bulk (Alt: 1888114-1) RoHS: Compliant Min Qty: 1056 Package Multiple: 1056 Container: Bulk | 0 |
|
$5.7701 / $6.5146 | Buy Now |
DISTI #
1888114-1
|
Avnet Americas | - Bulk (Alt: 1888114-1) RoHS: Compliant Min Qty: 1056 Package Multiple: 1056 Container: Bulk | 0 |
|
$5.7701 / $6.5146 | Buy Now |
DISTI #
AMP1888114-1
|
Interstate Connecting Components | MBXL R/A HDR 2P+16S+4P | 0 |
|
$5.8749 / $5.9626 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.7800 / $15.8200 | Buy Now |
Part Details for 1888114-1
1888114-1 CAD Models
1888114-1 Part Data Attributes
|
1888114-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888114-1
TE Connectivity
Board Connector, 22 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1888114-1
This table gives cross-reference parts and alternative options found for 1888114-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1888114-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6450320-9 | Board Connector, 22 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | TE Connectivity | 1888114-1 vs 6450320-9 |