-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1888114-2) MBXL R/A HDR 3P+24S+2P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X9652
|
Newark | Mbxl R/A Hdr 3P+24S+2P |Amp Te Connectivity 1888114-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5200 | Buy Now |
DISTI #
1888114-2-ND
|
DigiKey | CONN HEADER MULTI-BEAM 29POS PCB Min Qty: 1000 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$6.7773 | Buy Now |
DISTI #
1888114-2
|
Avnet Americas | MBXL R/A HDR 3P+24S+2P - Bulk (Alt: 1888114-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$5.9433 / $6.7102 | Buy Now |
DISTI #
571-1888114-2
|
Mouser Electronics | Headers & Wire Housings MBXL R/A HDR 3P+24S+2P RoHS: Compliant | 0 |
|
$6.6100 | Order Now |
DISTI #
AMP1888114-2
|
Heilind Electronics | MBXL R/A HDR 3P+24S+2P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MBXL R/A HDR 3P+24S+2P RoHS: Compliant | 0 |
|
$5.9500 / $16.3000 | Buy Now |
DISTI #
1888114-2
|
Avnet Americas | MBXL R/A HDR 3P+24S+2P - Bulk (Alt: 1888114-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$5.9433 / $6.7102 | Buy Now |
DISTI #
1888114-2
|
Avnet Americas | MBXL R/A HDR 3P+24S+2P - Bulk (Alt: 1888114-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$5.9433 / $6.7102 | Buy Now |
DISTI #
AMP1888114-2
|
Interstate Connecting Components | MBXL R/A HDR 3P+24S+2P | 0 |
|
Buy Now | |
|
Master Electronics | MBXL R/A HDR 3P+24S+2P RoHS: Compliant | 0 |
|
$5.9500 / $16.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1888114-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888114-2
TE Connectivity
(1888114-2) MBXL R/A HDR 3P+24S+2P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P5 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 |