-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1888116-1) XFP KIT W/CAGE, CLIP, HEAT SINK, SAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R7512
|
Newark | Xfp Kit W/Cage, Clip, Heat Sink, San |Te Connectivity 1888116-1 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.5300 / $32.9700 | Buy Now |
DISTI #
1888116-1-ND
|
DigiKey | CONN XFP CAGE W/HSINK PRESS R/A Min Qty: 160 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$32.5691 | Buy Now |
DISTI #
1888116-1
|
Avnet Americas | XFP KIT W/CAGE, CLIP, HEAT SINK, SAN - Bulk (Alt: 1888116-1) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$28.3963 / $34.1718 | Buy Now |
DISTI #
571-1888116-1
|
Mouser Electronics | I/O Connectors XFP KIT W/CAGE CLIP HEAT SINK SAN RoHS: Compliant | 3 |
|
$32.5600 / $42.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 32 Container: Tray | 0Tray |
|
$28.3200 | Buy Now |
DISTI #
AMP1888116-1
|
Heilind Electronics | XFP KIT W/CAGE, CLIP, HEAT SIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | XFP KIT W/CAGE, CLIP, HEAT SINK, SAN RoHS: Compliant |
3 In Stock |
|
$30.8100 / $39.7500 | Buy Now |
DISTI #
1888116-1
|
Avnet Americas | XFP KIT W/CAGE, CLIP, HEAT SINK, SAN - Bulk (Alt: 1888116-1) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$28.3963 / $34.1718 | Buy Now |
DISTI #
1888116-1
|
Avnet Americas | XFP KIT W/CAGE, CLIP, HEAT SINK, SAN - Bulk (Alt: 1888116-1) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$28.3963 / $34.1718 | Buy Now |
DISTI #
AMP1888116-1
|
Interstate Connecting Components | XFP KIT W/CAGE, CLIP, HEAT SIN | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1888116-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888116-1
TE Connectivity
(1888116-1) XFP KIT W/CAGE, CLIP, HEAT SINK, SAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |