Part Details for 1888120-2 by TE Connectivity
Overview of 1888120-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1888120-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1888120-2-ND
|
DigiKey | CONN RCPT MULTI-BEAM 23POS PCB Min Qty: 1100 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.3731 | Buy Now |
DISTI #
1888120-2
|
Avnet Americas | Conn Power RCP 11Power/12Signal POS Press Fit ST Thru-Hole 23 Terminal 1 Port - Trays (Alt: 1888120-2) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 7 Weeks, 3 Days Container: Tray | 0 |
|
$6.4658 / $7.3000 | Buy Now |
DISTI #
571-1888120-2
|
Mouser Electronics | Power to the Board MBXL VERT RCPT 12S+11P | 0 |
|
$7.4500 | Order Now |
DISTI #
73774691
|
RS | MBXL VERT RCPT 12S plus 11P | TE Connectivity 1888120-2 Min Qty: 1100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1400 | RFQ |
|
Future Electronics | MBXL VERT RCPT 12S+11P RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Container: Tray | 0Tray |
|
$6.6800 | Buy Now |
DISTI #
AMP1888120-2
|
Heilind Electronics | MBXL VERT RCPT 12S+11P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6800 / $18.7700 | Buy Now |
DISTI #
1888120-2
|
Avnet Americas | Conn Power RCP 11Power/12Signal POS Press Fit ST Thru-Hole 23 Terminal 1 Port - Trays (Alt: 1888120-2) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 7 Weeks, 3 Days Container: Tray | 0 |
|
$6.4658 / $7.3000 | Buy Now |
DISTI #
1888120-2
|
Avnet Americas | Conn Power RCP 11Power/12Signal POS Press Fit ST Thru-Hole 23 Terminal 1 Port - Trays (Alt: 1888120-2) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 7 Weeks, 3 Days Container: Tray | 0 |
|
$6.4658 / $7.3000 | Buy Now |
DISTI #
AMP1888120-2
|
Interstate Connecting Components | MBXL VERT RCPT 12S+11P | 0 |
|
Buy Now |
Part Details for 1888120-2
1888120-2 CAD Models
1888120-2 Part Data Attributes
|
1888120-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888120-2
TE Connectivity
Board Connector, Female, Straight, Press Fit Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Additional Feature | WITH LEFT SHORTENED GUIDE | |
Body Breadth | 0.47 inch | |
Body Depth | 0.5 inch | |
Body Length | 4.15 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Termination Type | PRESS FIT |