Part Details for 1888123-2 by TE Connectivity
Overview of 1888123-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 1888123-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1888123-2-ND
|
DigiKey | CONN RCPT MULTI-BEAM 23POS PCB Min Qty: 10 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
107 In Stock |
|
$7.3500 / $7.6400 | Buy Now |
DISTI #
1888123-2-ND
|
DigiKey | CONN RCPT MULTI-BEAM 23POS PCB Min Qty: 10 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.2899 | Buy Now |
DISTI #
1888123-2
|
Avnet Americas | Conn Power RCP 11Power/12Signal POS Press Fit ST Thru-Hole 23 Terminal 1 Port - Trays (Alt: 1888123-2) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 12 Weeks, 2 Days Container: Tray | 0 |
|
$5.9057 / $7.1068 | Buy Now |
DISTI #
571-1888123-2
|
Mouser Electronics | Power to the Board MBXL VERT RCPT 11P+12S | 0 |
|
$7.1500 / $8.5900 | Order Now |
DISTI #
73774692
|
RS | MBXL VERT RCPT 11P plus 12S | TE Connectivity 1888123-2 Min Qty: 110 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7300 | RFQ |
|
Future Electronics | MBXL VERT RCPT 11P+12S RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 Container: Tray | 0Tray |
|
$6.8000 / $6.8800 | Buy Now |
DISTI #
AMP1888123-2
|
Heilind Electronics | MBXL VERT RCPT 11P+12S | Americas - 0 in Stock |
|
$7.3600 / $7.5831 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
107 Partner Stock |
|
$6.5400 / $7.6900 | Buy Now |
DISTI #
1888123-2
|
Avnet Americas | Conn Power RCP 11Power/12Signal POS Press Fit ST Thru-Hole 23 Terminal 1 Port - Trays (Alt: 1888123-2) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 12 Weeks, 2 Days Container: Tray | 0 |
|
$5.9057 / $7.1068 | Buy Now |
DISTI #
1888123-2
|
Avnet Americas | Conn Power RCP 11Power/12Signal POS Press Fit ST Thru-Hole 23 Terminal 1 Port - Trays (Alt: 1888123-2) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 12 Weeks, 2 Days Container: Tray | 0 |
|
$5.9057 / $7.1068 | Buy Now |
Part Details for 1888123-2
1888123-2 CAD Models
1888123-2 Part Data Attributes
|
1888123-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888123-2
TE Connectivity
Board Connector, Female, Straight, Press Fit Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH LEFT SHORTENED GUIDE | |
Body Breadth | 0.47 inch | |
Body Depth | 0.5 inch | |
Body Length | 4.15 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Termination Type | PRESS FIT |