-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Surface Mount Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4948
|
Newark | I/O Connectors Vert Combo 36 Pos 2.0Mm Dual Key |Amp Te Connectivity 1888174-2 Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 1430 |
|
$7.4500 / $7.8400 | Buy Now |
DISTI #
21R7514
|
Newark | Mini-Sas Rcpt Assy V W/ Shld P/F,36P |Te Connectivity 1888174-2 Min Qty: 1170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4900 | Buy Now |
DISTI #
A115003-ND
|
DigiKey | CONN MINI SAS RCPT 36POS SLD SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1237 In Stock |
|
$5.4592 / $8.4400 | Buy Now |
DISTI #
1888174-2
|
Avnet Americas | Conn SATA RCP 36 POS 0.8mm Solder ST Thru-Hole 36 Terminal 1 Port Tube - Rail/Tube (Alt: 1888174-2) RoHS: Compliant Min Qty: 1170 Package Multiple: 390 Lead time: 13 Weeks, 2 Days Container: Tube | 0 |
|
$4.7535 / $5.3668 | Buy Now |
DISTI #
571-1888174-2
|
Mouser Electronics | I/O Connectors Vert Combo 36 POS 2.0mm Dual Key RoHS: Compliant | 457 |
|
$5.3600 / $8.4400 | Buy Now |
DISTI #
73774693
|
RS | Mini-SAS Rcpt Assy V w/ Shld P, SAS and MiniSAS | TE Connectivity 1888174-2 Min Qty: 1170 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4600 | RFQ |
|
Future Electronics | Mini-SAS Rcpt Assy V w/ Shld P RoHS: Compliant pbFree: Yes Min Qty: 1170 Package Multiple: 1170 Container: Tube | 0Tube |
|
$4.6500 | Buy Now |
DISTI #
AMP1888174-2
|
Heilind Electronics | MINI-SAS RCPT ASSY V W/ SHLD P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Mini-SAS Rcpt Assy V w/ Shld P RoHS: Compliant |
1430 Partner Stock |
|
$4.4500 / $6.6500 | Buy Now |
DISTI #
1888174-2
|
TTI | I/O Connectors Vert Combo 36 POS 2.0mm Dual Key Min Qty: 1170 Package Multiple: 1170 Container: Tube | Americas - 0 |
|
$4.9100 / $5.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1888174-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888174-2
TE Connectivity
Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 |