-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1888174-4) Mini-SAS Rcpt Assy V w/ Shld T
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2209
|
Newark | I/O Connectors Vert Combo 36 Pos 2.8Mm Dual Key |Amp Te Connectivity 1888174-4 Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 152 |
|
$4.9800 / $6.3400 | Buy Now |
DISTI #
47P0812
|
Newark | Mini Sas Connector, Receptacle 36Pos Smd, No. Of Contacts:36Contacts, Gender:Receptacle, Connector Type:Sata, Contact Termination Type:Surface Mount, Product Range:Everclear Mini-Sas Series, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Te Connectivity 1888174-4 Min Qty: 1560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6200 | Buy Now |
DISTI #
A98570-ND
|
DigiKey | CONN MINI SAS RCPT 36POS SLD SMD Min Qty: 1 Lead time: 16 Weeks Container: Tube |
74 In Stock |
|
$4.3094 / $6.6200 | Buy Now |
DISTI #
1888174-4
|
Avnet Americas | Conn SATA RCP 36 POS 0.8mm Solder ST SMD 36 Terminal 1 Port Tube - Rail/Tube (Alt: 1888174-4) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 13 Weeks, 3 Days Container: Tube | 0 |
|
$3.7258 / $4.2066 | Buy Now |
DISTI #
571-1888174-4
|
Mouser Electronics | I/O Connectors Vert Combo 36 POS 2.8mm Dual Key RoHS: Compliant | 68 |
|
$4.7900 / $6.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 390 Container: Tube | 0Tube |
|
$3.5400 | Buy Now |
DISTI #
AMP1888174-4
|
Heilind Electronics | MINI-SAS RCPT ASSY V W/ SHLD T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Mini-SAS Rcpt Assy V w/ Shld T RoHS: Compliant |
185 In Stock |
|
$3.3000 / $4.8100 | Buy Now |
|
Bristol Electronics | 672 |
|
RFQ | ||
DISTI #
1888174-4
|
Avnet Americas | Conn SATA RCP 36 POS 0.8mm Solder ST SMD 36 Terminal 1 Port Tube - Rail/Tube (Alt: 1888174-4) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 13 Weeks, 3 Days Container: Tube | 0 |
|
$3.7258 / $4.2066 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1888174-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888174-4
TE Connectivity
(1888174-4) Mini-SAS Rcpt Assy V w/ Shld T
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 |