Part Details for 1888174-8 by TE Connectivity
Overview of 1888174-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1888174-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1888174-8-ND
|
DigiKey | CONN MINI SAS RCPT 36POS SLD SMD Min Qty: 1170 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.0813 | Buy Now |
DISTI #
1888174-8
|
Avnet Americas | - Bulk (Alt: 1888174-8) RoHS: Compliant Min Qty: 1170 Package Multiple: 1170 Container: Bulk | 0 |
|
$4.4245 / $4.9954 | Buy Now |
DISTI #
571-1888174-8
|
Mouser Electronics | I/O Connectors MINI-SAS RCPT ASSY V W/ SHLD T-H,36P RoHS: Compliant | 0 |
|
$4.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1170 Package Multiple: 1170 Container: Tube | 0Tube |
|
$4.2000 | Buy Now |
DISTI #
AMP1888174-8
|
Heilind Electronics | MINI-SAS RCPT ASSY V W/ SHLD T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4300 / $12.1100 | Buy Now |
DISTI #
1888174-8
|
Avnet Americas | - Bulk (Alt: 1888174-8) RoHS: Compliant Min Qty: 1170 Package Multiple: 1170 Container: Bulk | 0 |
|
$4.4245 / $4.9954 | Buy Now |
DISTI #
1888174-8
|
Avnet Americas | - Bulk (Alt: 1888174-8) RoHS: Compliant Min Qty: 1170 Package Multiple: 1170 Container: Bulk | 0 |
|
$4.4245 / $4.9954 | Buy Now |
DISTI #
AMP1888174-8
|
Interstate Connecting Components | MINI-SAS RCPT ASSY V W/ SHLD T | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4300 / $12.1100 | Buy Now |
Part Details for 1888174-8
1888174-8 CAD Models
1888174-8 Part Data Attributes
|
1888174-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888174-8
TE Connectivity
Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |