-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L LOW PRO HDR 39/40P VERT 15 AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X9657
|
Newark | A/L Low Pro Hdr 39/40P Vert 15 Au |Amp Te Connectivity 1888188-2 Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.0200 | Buy Now |
DISTI #
1888188-2-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 280 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0428 | Buy Now |
DISTI #
1888188-2
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1888188-2) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
$1.3484 / $1.6226 | Buy Now |
DISTI #
571-1888188-2
|
Mouser Electronics | Headers & Wire Housings 100X100 HDR 39/40P VRT LPRO RoHS: Compliant | 17 |
|
$1.5000 / $2.8800 | Buy Now |
DISTI #
72019102
|
RS | A/L Low Pro Header, 39/40P Vert 15 Au | TE Connectivity 1888188-2 RoHS: Not Compliant Min Qty: 280 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3500 / $2.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Container: Box | 0Box |
|
$1.3500 | Buy Now |
DISTI #
AMP1888188-2
|
Heilind Electronics | A/L LOW PRO HDR 39/40P VERT 15 | Americas - 0 in Stock |
|
$1.4730 / $1.7580 | Buy Now |
|
Onlinecomponents.com | A/L LOW PRO HDR 39/40P VERT 15 AU RoHS: Compliant | 0 |
|
$1.2100 / $2.2500 | Buy Now |
|
Quest Components | 428 |
|
$1.9980 / $3.2400 | Buy Now | |
DISTI #
1888188-2
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1888188-2) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
$1.3484 / $1.6226 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1888188-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888188-2
TE Connectivity
A/L LOW PRO HDR 39/40P VERT 15 AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.39 inch | |
Body Length | 2.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1888188-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1888188-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
111782-8 | 039/040 LOPRO HDR SP 15DP | TE Connectivity | 1888188-2 vs 111782-8 |