Part Details for 1888193-4 by TE Connectivity
Overview of 1888193-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1888193-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A128286-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tube |
501 In Stock |
|
$2.4411 / $3.7600 | Buy Now |
DISTI #
1888193-4
|
Avnet Americas | A/L LOW PRO HDR 20P VERT HT/POL PEG - Rail/Tube (Alt: 1888193-4) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Container: Tube | 0 |
|
$1.9944 / $2.4001 | Buy Now |
DISTI #
571-1888193-4
|
Mouser Electronics | Headers & Wire Housings A/L LOW PRO HDR 20P VERT HT/POL PEG RoHS: Compliant | 467 |
|
$2.3900 / $3.2800 | Buy Now |
DISTI #
72019130
|
RS | A/L Low Pro Header, 20P Vert Ht/Pol Peg | TE Connectivity 1888193-4 RoHS: Not Compliant Min Qty: 525 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4800 / $3.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 525 Container: Tube | 0Tube |
|
$1.9900 | Buy Now |
DISTI #
AMP1888193-4
|
Heilind Electronics | A/L LOW PRO HDR 20P VERT HT/PO | Americas - 0 in Stock |
|
$1.9024 / $2.1345 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3200 / $3.3600 | Buy Now |
DISTI #
1888193-4
|
Avnet Americas | A/L LOW PRO HDR 20P VERT HT/POL PEG - Rail/Tube (Alt: 1888193-4) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Container: Tube | 0 |
|
$1.9944 / $2.4001 | Buy Now |
DISTI #
1888193-4
|
Avnet Americas | A/L LOW PRO HDR 20P VERT HT/POL PEG - Rail/Tube (Alt: 1888193-4) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Container: Tube | 0 |
|
$1.9944 / $2.4001 | Buy Now |
DISTI #
AMP1888193-4
|
Interstate Connecting Components | A/L LOW PRO HDR 20P VERT HT/PO | 0 |
|
$1.9024 / $2.1345 | Buy Now |
Part Details for 1888193-4
1888193-4 CAD Models
1888193-4 Part Data Attributes
|
1888193-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888193-4
TE Connectivity
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.365 inch | |
Body Depth | 0.388 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | GUIDE SLOT | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for 1888193-4
This table gives cross-reference parts and alternative options found for 1888193-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1888193-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11-8380-020-000-042 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | KYOCERA Connector Products Division | 1888193-4 vs 11-8380-020-000-042 |
00-8289-020-006-043 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | KYOCERA Connector Products Division | 1888193-4 vs 00-8289-020-006-043 |
00-8289-020-003-211 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle | KYOCERA Connector Products Division | 1888193-4 vs 00-8289-020-003-211 |
11-8380-020-001-010 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | KYOCERA Connector Products Division | 1888193-4 vs 11-8380-020-001-010 |
141A11669X | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Conec Corporation | 1888193-4 vs 141A11669X |
609-2027R | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, Receptacle | Thomas & Betts | 1888193-4 vs 609-2027R |
00-8289-020-006-142 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle | KYOCERA Connector Products Division | 1888193-4 vs 00-8289-020-006-142 |
CA-20HL-2F | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | Circuit Assembly | 1888193-4 vs CA-20HL-2F |
1136-0031-20S | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Tekcon Electronics Corp | 1888193-4 vs 1136-0031-20S |
00-8289-020-006-243 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle | KYOCERA Connector Products Division | 1888193-4 vs 00-8289-020-006-243 |