Part Details for 1888193-9 by TE Connectivity
Overview of 1888193-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1888193-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1888193-9-ND
|
DigiKey | CONN HEADER VERT 50POS 2.54MM Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1888193-9
|
Avnet Americas | Conn Shrouded Header - Bulk (Alt: 1888193-9) RoHS: Compliant Min Qty: 245 Package Multiple: 245 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Shrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
35 In Stock |
|
$2.8600 / $4.4100 | Buy Now |
DISTI #
1888193-9
|
Avnet Americas | Conn Shrouded Header - Bulk (Alt: 1888193-9) RoHS: Compliant Min Qty: 245 Package Multiple: 245 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1888193-9
|
Avnet Americas | Conn Shrouded Header - Bulk (Alt: 1888193-9) RoHS: Compliant Min Qty: 245 Package Multiple: 245 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Conn Shrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
35 In Stock |
|
$2.8600 / $4.4100 | Buy Now |
Part Details for 1888193-9
1888193-9 CAD Models
1888193-9 Part Data Attributes
|
1888193-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888193-9
TE Connectivity
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.365 inch | |
Body Depth | 0.388 inch | |
Body Length | 2.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | GUIDE SLOT | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for 1888193-9
This table gives cross-reference parts and alternative options found for 1888193-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1888193-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1136-C033-50S | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Tekcon Electronics Corp | 1888193-9 vs 1136-C033-50S |
1136-A031-50S | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Tekcon Electronics Corp | 1888193-9 vs 1136-A031-50S |
3011-50TSB1 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle | Oupiin | 1888193-9 vs 3011-50TSB1 |
00-8289-050-003-241 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle | KYOCERA Connector Products Division | 1888193-9 vs 00-8289-050-003-241 |
EPD01-50-S-B-A/B/C-0-3 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Wave Tech Co Ltd | 1888193-9 vs EPD01-50-S-B-A/B/C-0-3 |
2013-50TS | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Oupiin | 1888193-9 vs 2013-50TS |
CA-50HL-1F | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | Circuit Assembly | 1888193-9 vs CA-50HL-1F |
SH2V2X25T-1 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 1888193-9 vs SH2V2X25T-1 |
EPD01-50-G-B-A/B/C-0-3 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Wave Tech Co Ltd | 1888193-9 vs EPD01-50-G-B-A/B/C-0-3 |
00-8380-050-001-041 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | KYOCERA Connector Products Division | 1888193-9 vs 00-8380-050-001-041 |