Part Details for 1888196-1 by TE Connectivity
Overview of 1888196-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1888196-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A128287-ND
|
DigiKey | CONN HEADER VERT 26POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
405 In Stock |
|
$1.4441 / $2.5100 | Buy Now |
DISTI #
1888196-1
|
Avnet Americas | A/L LOW PRO HDR 25/26P VERT - Rail/Tube (Alt: 1888196-1) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 9 Weeks, 4 Days Container: Tube | 0 |
|
$1.3285 / $1.5987 | Buy Now |
DISTI #
571-1888196-1
|
Mouser Electronics | Headers & Wire Housings A/L LOW PRO HDR 25/26P VERT | 378 |
|
$1.4400 / $2.5100 | Buy Now |
DISTI #
72019089
|
RS | A/L Low Pro Header, 25/26P Vert | TE Connectivity 1888196-1 RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3800 / $2.4700 | RFQ |
|
Future Electronics | 26 Position Low Profile Vertical Mount Header RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Container: Box | 0Box |
|
$1.4100 / $1.4700 | Buy Now |
|
Future Electronics | 26 Position Low Profile Vertical Mount Header RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Container: Box | 0Box |
|
$1.4100 / $1.4700 | Buy Now |
DISTI #
AMP1888196-1
|
Heilind Electronics | A/L LOW PRO HDR 25/26P VE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1900 / $1.9100 | Buy Now |
DISTI #
1888196-1
|
Avnet Americas | A/L LOW PRO HDR 25/26P VERT - Rail/Tube (Alt: 1888196-1) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 9 Weeks, 4 Days Container: Tube | 0 |
|
$1.3285 / $1.5987 | Buy Now |
DISTI #
1888196-1
|
Avnet Americas | A/L LOW PRO HDR 25/26P VERT - Rail/Tube (Alt: 1888196-1) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 9 Weeks, 4 Days Container: Tube | 0 |
|
$1.3285 / $1.5987 | Buy Now |
Part Details for 1888196-1
1888196-1 CAD Models
1888196-1 Part Data Attributes
|
1888196-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888196-1
TE Connectivity
HEADER CONNECTOR,PCB MNT,PLUG,28 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH,BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Body Breadth | 0.36 inch | |
Body Depth | 0.388 inch | |
Body Length | 1.6 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 |