-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1888250-3) Low Profile,RJ45,1x1,No Led's
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0056
|
Newark | Rj45 Connector, Jack, 8P8C, 1 Port, Cat5, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount, Rohs Compliant: Yes |Te Connectivity 1888250-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$5.4600 / $7.7800 | Buy Now |
DISTI #
76AC2213
|
Newark | Modular Conn/Ethernet Conn 1X1 Rj45 Low Profile |Amp Te Connectivity 1888250-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1340 |
|
$5.5200 / $7.1200 | Buy Now |
DISTI #
A98528-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 10 Weeks Container: Tray |
3734 In Stock |
|
$3.8894 / $4.8200 | Buy Now |
DISTI #
1888250-3
|
Avnet Americas | LOW PROFILE,RJ45,1X1,NO LED'S - Trays (Alt: 1888250-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 7 Weeks, 1 Days Container: Tray | 0 |
|
$3.8583 / $4.3561 | Buy Now |
DISTI #
571-1888250-3
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1X1 RJ45 LOW PROFILE RoHS: Compliant | 906 |
|
$4.4500 / $7.5300 | Buy Now |
|
Future Electronics | 8 Position Single Port Jack 1 x 1 Jack Configuration Jack Type RJ45 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.8500 / $4.1800 | Buy Now |
|
Future Electronics | 8 Position Single Port Jack 1 x 1 Jack Configuration Jack Type RJ45 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.8500 | Buy Now |
DISTI #
AMP1888250-3
|
Heilind Electronics | LOW PROFILE,RJ45,1X1,NO LED S | Americas - 0 in Stock |
|
$4.5757 / $4.6441 | Buy Now |
|
Onlinecomponents.com | Low Profile,RJ45,1x1,No Led's RoHS: Compliant |
1460 In Stock |
|
$4.2900 / $4.6300 | Buy Now |
DISTI #
65672244
|
Verical | Conn RJ-45 F 8 POS 1.02mm Press Fit RA Thru-Hole 8 Terminal 1 Port Cat 5 Tray RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 1340 |
|
$4.1200 / $4.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1888250-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888250-3
TE Connectivity
(1888250-3) Low Profile,RJ45,1x1,No Led's
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.456 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.641 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.6 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |