-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 16A, 2.5mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC9171
|
Newark | Tb, Wire To Board, 1Pos, 24-14Awg, Pitch Spacing:-, No. Of Positions:1Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Clamp, Rated Current:10A, Rated Voltage:300V Rohs Compliant: Yes |Phoenix Contact 1889288 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$0.1870 | Buy Now |
DISTI #
277-14293-ND
|
DigiKey | TERM BLOCK 1POS 45DEG PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1700 / $1.4300 | Buy Now |
DISTI #
651-1889288
|
Mouser Electronics | Fixed Terminal Blocks ZFKKDS 1.5C-6.0 R | 0 |
|
$1.1700 / $1.5100 | Order Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 16 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 1 - connection method: Spring-cage connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.7 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant | 0 |
|
$1.1900 / $1.7400 | Buy Now |
DISTI #
1889288
|
TTI | Fixed Terminal Blocks ZFKKDS 1.5C-6.0 R Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 86 In Stock |
|
$1.5900 / $1.9600 | Buy Now |
DISTI #
000000000000183708
|
Sager | Fixed Terminal Blocks ZFKKDS 1.5C-6.0 R Min Qty: 50 | 0 |
|
$1.5000 / $1.7500 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant | 22 |
|
RFQ | |
|
Dynamic Solutions GmbH | PCB terminal block | 800 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 16 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 1 - connection method: Spring-cage connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.7 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant | 0 |
|
$1.1900 / $1.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1889288
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1889288
Phoenix Contact
Modular Terminal Block, 16A, 2.5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Ways | 1 | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |