Part Details for 1889848 by Phoenix Contact
Overview of 1889848 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1889848
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB terminal block - nominal current: 12 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Press-in technology - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant |
250 In Stock |
|
$2.3100 / $12.2700 | Buy Now |
DISTI #
000000000001492403
|
Sager | Fixed Terminal Blocks EMKDSV 2.5/ 3-5.08 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | PCB terminal block | 1500 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 12 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Press-in technology - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant |
250 In Stock |
|
$2.3100 / $12.2700 | Buy Now |
Part Details for 1889848
1889848 CAD Models
1889848 Part Data Attributes
|
1889848
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1889848
Phoenix Contact
EMKDSV 2,5/ 3-5,08
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |