Part Details for 189020.0,5 by SIBA Fuses
Overview of 189020.0,5 by SIBA Fuses
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 189020.0,5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FUSE9922
|
Rutronik | 0.5A 500V FAST 6.3x32 CERAMIC RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk |
Stock DE - 660 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2189 / $0.2361 | Buy Now |
Part Details for 189020.0,5
189020.0,5 CAD Models
189020.0,5 Part Data Attributes
|
189020.0,5
SIBA Fuses
Buy Now
Datasheet
|
Compare Parts:
189020.0,5
SIBA Fuses
Electric Fuse, Very Fast Blow, 0.5A, 500VAC, 450VDC, 50000A (IR), Inline/holder, 6.3x32mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIBA GMBH | |
Reach Compliance Code | compliant | |
Blow Characteristic | VERY FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 450 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |