Part Details for 1890810000 by Weidmüller Interface GmbH & Co. KG
Overview of 1890810000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1890810000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X1395
|
Newark | Sld 3.50V/14/90F 3.2Sn Or Bx |Weidmuller 1890810000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8500 / $10.4700 | Buy Now |
DISTI #
1890810000-ND
|
DigiKey | SLD 3.5 V/14/90F 3.2 SN OR Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9185 | Buy Now |
DISTI #
1890810000
|
Avnet Americas | Conn Shrouded Header PIN 14 POS 3.5mm Solder RA (Alt: 1890810000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-1890810000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 3.50V/14/90F 3.2SN OR BX RoHS: Compliant | 0 |
|
$5.1200 / $9.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1600 / $6.7700 | Buy Now |
DISTI #
1890810000
|
Avnet Abacus | Conn Shrouded Header PIN 14 POS 3.5mm Solder RA (Alt: 1890810000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |