Part Details for 1891220000 by Weidmüller Interface GmbH & Co. KG
Overview of 1891220000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1891220000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1891220000-ND
|
DigiKey | SLD 3.50V/18/180G 3.2SN OR BX Min Qty: 20 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$10.3565 | Buy Now |
DISTI #
1891220000
|
Avnet Americas | Conn Shrouded Header PIN 18 POS 3.5mm Solder RA (Alt: 1891220000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-1891220000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 3.50V/18/180G 3.2SN OR BX RoHS: Compliant | 0 |
|
$6.0000 / $10.8200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$6.0400 / $7.9200 | Buy Now | |
DISTI #
1891220000
|
Avnet Americas | Conn Shrouded Header PIN 18 POS 3.5mm Solder RA (Alt: 1891220000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
1891220000
|
Avnet Abacus | Conn Shrouded Header PIN 18 POS 3.5mm Solder RA (Alt: 1891220000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |