Part Details for 1892224-2 by TE Connectivity
Overview of 1892224-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 1892224-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1892224-2-ND
|
DigiKey | CONN HEADER MULTI-BEAM 52POS PCB Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1892224-2
|
Avnet Americas | MBXL R/A HDR 8S+27P+12S+5P - Bulk (Alt: 1892224-2) RoHS: Compliant Min Qty: 1056 Package Multiple: 44 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1892224-2
|
Avnet Americas | MBXL R/A HDR 8S+27P+12S+5P - Bulk (Alt: 1892224-2) RoHS: Compliant Min Qty: 1056 Package Multiple: 44 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1892224-2
|
Avnet Americas | MBXL R/A HDR 8S+27P+12S+5P - Bulk (Alt: 1892224-2) RoHS: Compliant Min Qty: 1056 Package Multiple: 44 Container: Bulk | 0 |
|
RFQ |
Part Details for 1892224-2
1892224-2 CAD Models
1892224-2 Part Data Attributes
|
1892224-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1892224-2
TE Connectivity
52 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 52 |
Alternate Parts for 1892224-2
This table gives cross-reference parts and alternative options found for 1892224-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1892224-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50064-1013K | Board Connector, 52 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 1892224-2 vs 50064-1013K |
50065-1013K | Board Connector, 52 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 1892224-2 vs 50065-1013K |
50065-6013K | Board Connector, 52 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 1892224-2 vs 50065-6013K |
50063-5013K | Board Connector, 52 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 1892224-2 vs 50063-5013K |
50065-6013K | Board Connector, 52 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 1892224-2 vs 50065-6013K |
50515-011A | Board Connector, 52 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 1892224-2 vs 50515-011A |
50064-1013A | Board Connector, 52 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 1892224-2 vs 50064-1013A |
50062-5013A | Board Connector, 52 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 1892224-2 vs 50062-5013A |
50062-3013A | Board Connector, 52 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 1892224-2 vs 50062-3013A |
50515-011C | Board Connector, 52 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 1892224-2 vs 50515-011C |