Part Details for 1892280000 by Weidmüller Interface GmbH & Co. KG
Overview of 1892280000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1892280000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1892280000
|
Avnet Americas | Conn Terminal Block SKT 11 POS 5.08mm Screw RA Cable Mount 15A - Bulk (Alt: 1892280000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2100 / $12.9100 | Buy Now |
DISTI #
1892280000
|
Avnet Abacus | Conn Terminal Block SKT 11 POS 5.08mm Screw RA Cable Mount 15A (Alt: 1892280000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |