Part Details for 1892432-2 by TE Connectivity
Overview of 1892432-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1892432-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1892432-2-ND
|
DigiKey | CONN RCPT MULTI-BEAM 29POS PCB Min Qty: 1155 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$6.4278 | Buy Now |
DISTI #
1892432-2
|
Avnet Americas | MBXL VERT RCPT 5P+24S - Bulk (Alt: 1892432-2) RoHS: Compliant Min Qty: 1155 Package Multiple: 165 Container: Bulk | 0 |
|
$5.5969 / $6.3190 | Buy Now |
DISTI #
571-1892432-2
|
Mouser Electronics | Labels & Industrial Warning Signs 5P+24S MBXL VERT RCPT RoHS: Compliant | 0 |
|
$6.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1155 Package Multiple: 165 Container: Tray | 0Tray |
|
$5.3200 | Buy Now |
DISTI #
AMP1892432-2
|
Heilind Electronics | MBXL VERT RCPT 5P+24S | Americas - 0 in Stock |
|
$6.6377 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7700 / $16.2300 | Buy Now |
DISTI #
AMP1892432-2
|
Interstate Connecting Components | MBXL VERT RCPT 5P+24S | 0 |
|
$6.6377 | Buy Now |
DISTI #
1892432-2
|
Avnet Abacus | (Alt: 1892432-2) RoHS: Compliant Min Qty: 1155 Package Multiple: 165 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.7700 / $16.2300 | Buy Now |
Part Details for 1892432-2
1892432-2 CAD Models
1892432-2 Part Data Attributes
|
1892432-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1892432-2
TE Connectivity
Board Connector, 29 Contact(s), Female, Straight, Press Fit Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.47 inch | |
Body Depth | 0.5 inch | |
Body Length | 2.625 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P5 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 29 |
Alternate Parts for 1892432-2
This table gives cross-reference parts and alternative options found for 1892432-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1892432-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBB-GBC24-10-M-D-GD15-SM | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | 1892432-2 vs CBB-GBC24-10-M-D-GD15-SM |
CBB-GBC24-10-M-C-GD15-SM | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | 1892432-2 vs CBB-GBC24-10-M-C-GD15-SM |
51702-10502400AC | Board Connector, 29 Contact(s), Female, Straight, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | 1892432-2 vs 51702-10502400AC |
CBB-GBC24-10-M-G-GD15-SM | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | 1892432-2 vs CBB-GBC24-10-M-G-GD15-SM |
CBB-GBC24-10-M-E-GD15-SM | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | 1892432-2 vs CBB-GBC24-10-M-E-GD15-SM |
51702-10502400CA | Board Connector, 29 Contact(s), Female, Straight, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | 1892432-2 vs 51702-10502400CA |
CBB-GBC24-10-M-F-GD15-SM | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | 1892432-2 vs CBB-GBC24-10-M-F-GD15-SM |
51702-10502400CALF | Board Connector, 29 Contact(s), Female, Straight, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | 1892432-2 vs 51702-10502400CALF |
51702-10502400BC | Board Connector, 29 Contact(s), Female, Straight, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | 1892432-2 vs 51702-10502400BC |