-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 35 Contact(s), 5 Row(s), Female, Straight, Press Fit and Solder Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X9771
|
Newark | Assy Vert Minipak Hdl Rcpt 25S |Te Connectivity 1892787-6 Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0100 | Buy Now |
DISTI #
A117328-ND
|
DigiKey | CONN RCPT 35POS PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1002 In Stock |
|
$11.1112 / $15.6900 | Buy Now |
DISTI #
1892787-6
|
Avnet Americas | ASSY VERT MINIPAK HDL RCPT 25S - Trays (Alt: 1892787-6) RoHS: Compliant Min Qty: 1008 Package Multiple: 168 Lead time: 8 Weeks, 3 Days Container: Tray | 0 |
|
$10.0305 / $11.3247 | Buy Now |
DISTI #
571-1892787-6
|
Mouser Electronics | Hard Metric Connectors Assy Vert MINIPAK HDL Rcpt 25s RoHS: Compliant | 41 |
|
$11.5600 / $14.0300 | Buy Now |
DISTI #
73774734
|
RS | Assy Vert MINIPAK HDL Rcpt 25s, Rectangular Power Connectors | TE Connectivity 1892787-6 Min Qty: 1008 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7300 | RFQ |
|
Future Electronics | 250 Position Vertical Socket Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 1008 Container: Tray | 0Tray |
|
$10.8000 | Buy Now |
|
Future Electronics | 250 Position Vertical Socket Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 168 Container: Tray | 0Tray |
|
$10.8000 | Buy Now |
DISTI #
AMP1892787-6
|
Heilind Electronics | ASSY VERT MINIPAK HDL RCPT 25S | Americas - 0 in Stock |
|
$11.8957 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board RCP 10Power/25Signal POS 2.75mm/2mm Solder/Press Fit ST Top Entry Thru-Hole Box RoHS: Compliant |
152 Partner Stock |
|
$10.7100 / $11.3000 | Buy Now |
DISTI #
65691717
|
Verical | Conn Wire to Board RCP 10Power/25Signal POS 2.75mm/2mm Solder/Press Fit ST Top Entry Thru-Hole Box Min Qty: 6 Package Multiple: 1 | Americas - 152 |
|
$10.9300 / $11.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1892787-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1892787-6
TE Connectivity
Board Connector, 35 Contact(s), 5 Row(s), Female, Straight, Press Fit and Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.447 inch | |
Body Depth | 1.037 inch | |
Body Length | 2.037 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S25P10 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | .76u inch | |
Rated Current (Signal) | 17 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | PRESS FIT/SOLDER | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 |