-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V 10Base-T/100Base-TX Integrated PHYceiver™, SSOP30/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1893CFLF | Renesas Electronics Corporation | 3.3-V 10Base-T/100Base-TX Integrated PHYceiver™ | |
1893CFLFT | Renesas Electronics Corporation | 3.3-V 10Base-T/100Base-TX Integrated PHYceiver™ |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2358
|
Newark | Phy-Layer Device, 10/100Mbps, Ssop-48, Data Rate:100Mbps, Ethernet Type:Ieee 802.3, Supply Voltage Min:3.14V, Supply Voltage Max:3.47V, Controller Ic Case Style:Ssop, No. Of Pins:48Pins, Ic Interface Type:Mii, Operating Temperature Rohs Compliant: Yes |Renesas 1893CFLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.6600 / $7.3600 | Buy Now |
DISTI #
800-1021-ND
|
DigiKey | IC CONTROLLER ETHERNET 48SSOP Min Qty: 300 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4302 | Buy Now |
DISTI #
1893CFLF
|
Avnet Americas | 3.3-V 10Base-T/100Base-TX Integrated PHYceiver - Rail/Tube (Alt: 1893CFLF) RoHS: Compliant Min Qty: 300 Package Multiple: 30 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.6111 | Buy Now |
DISTI #
972-1893CFLF
|
Mouser Electronics | Ethernet ICs 3.3V 10/100 BASE TX INTEGRATED PHYCEIVER RoHS: Compliant | 276 |
|
$4.1600 / $7.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$2.8700 | Buy Now |
DISTI #
1893CFLF
|
Avnet Silica | 3.3-V 10Base-T/100Base-TX Integrated PHYceiver (Alt: 1893CFLF) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1893CFLF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
1893CFLF
Renesas Electronics Corporation
3.3-V 10Base-T/100Base-TX Integrated PHYceiver™, SSOP30/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | PVG48 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Data Rate | 100000 Mbps | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |