-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V 10Base-T/100Base-TX Integrated PHYceiver™, VFQFPN260/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2359
|
Newark | Phy-Layer Device, 10/100Mbps, Vfqfpn-56, Data Rate:100Mbps, Ethernet Type:Ieee 802.3, Supply Voltage Min:3.14V, Supply Voltage Max:3.47V, Controller Ic Case Style:Vfqfpn, No. Of Pins:56Pins, Ic Interface Type:Mii, Operating Rohs Compliant: Yes |Renesas 1893CKILF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.4200 | Buy Now |
DISTI #
800-1023-ND
|
DigiKey | IC CONTROLLER ETHERNET 56VFQFPN Min Qty: 1 Lead time: 18 Weeks Container: Tray |
260 In Stock |
|
$7.9250 / $9.4500 | Buy Now |
DISTI #
1893CKILF
|
Avnet Americas | 3.3-V 10Base-T/100Base-TX Integrated PHYceiver - Trays (Alt: 1893CKILF) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$8.0518 / $9.1930 | Buy Now |
DISTI #
972-1893CKILF
|
Mouser Electronics | Ethernet ICs 3.3V 10/100 BASE TX INTEGRATED PHYCEIVER RoHS: Compliant | 0 |
|
$7.9200 / $9.4500 | Order Now |
|
Future Electronics | 3.3V 10BASE-T/100BASE-TX INTEGRATED PHY RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$7.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$7.7400 | Buy Now |
|
Renesas Electronics America | IC CONTROLLER ETHERNET 56VFQFPN Min Qty: 1 Container: Tray | 260 |
|
$7.9250 / $9.4500 | Buy Now |
DISTI #
1893CKILF
|
Avnet Silica | 3.3-V 10Base-T/100Base-TX Integrated PHYceiver (Alt: 1893CKILF) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1893CKILF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
1893CKILF
Renesas Electronics Corporation
3.3-V 10Base-T/100Base-TX Integrated PHYceiver™, VFQFPN260/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | MLF2-56 | |
Pin Count | 56 | |
Manufacturer Package Code | NLG56P3 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |