Part Details for 1895 by CEC Industries Ltd
Overview of 1895 by CEC Industries Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1895
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M1673
|
Newark | Lamp, Incandescent, Mini Bayonet/Ba9S, 14V, 3.78W, Supply Voltage:14V, Lamp Base Type:Ba9S, Bulb Size:G-4 1/2, Mscp:2, Average Bulb Life:2000H, Product Range:-, Power Rating:3.78W Rohs Compliant: Yes |Cec Industries 1895 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4070 / $1.0200 | Buy Now |
DISTI #
4895-1895-ND
|
DigiKey | Box of 10 G4 1/2 Min BA9s 14V .2 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
70 In Stock |
|
$5.1900 | Buy Now |