Part Details for 1895L SL005 by Alpha Wire
Overview of 1895L SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1895L SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R0661
|
Newark | Unshld Cable, 2Cond, 20Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.51Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 1895L SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$89.0400 / $136.1100 | Buy Now |
DISTI #
1895LSL005-ND
|
DigiKey | CABLE 2COND 20AWG SLATE Min Qty: 100 Lead time: 12 Weeks Container: Spool |
100 In Stock |
|
$0.6360 | Buy Now |
DISTI #
602-1895L-100-09
|
Mouser Electronics | Multi-Conductor Cables 20AWG 2C UNSHLD STRD 100ft SPOOL SLATE RoHS: Compliant | 35 |
|
$63.9600 / $78.3300 | Buy Now |
DISTI #
70138089
|
RS | Multiconductor Cable, 2C, 20AWG, Slate LSZH | Alpha Wire 1895L SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 5 |
|
$70.6200 / $78.4700 | Buy Now |
Part Details for 1895L SL005
1895L SL005 CAD Models
1895L SL005 Part Data Attributes:
|
1895L SL005
Alpha Wire
Buy Now
|
Compare Parts:
1895L SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |