-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1898431-ND
|
DigiKey | TERM BLOCK PCB Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9040 | Buy Now |
DISTI #
651-1898431
|
Mouser Electronics | Pluggable Terminal Blocks ZEC 1.5/ 8-7.5-LPV RoHS: Compliant | 0 |
|
$14.9000 | Order Now |
DISTI #
71560756
|
RS | PCB 7.5mm 16AWG 630V 10A 8 Position Combicon Control Series | Phoenix Contact 1898431 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9700 / $19.9500 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 10 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - number of positions: 8 - pitch: 7.5 mm - color: green - contact surface: Tin - mounting: Direct plug-in method RoHS: Compliant | 0 |
|
$14.5700 / $20.7000 | Buy Now |
DISTI #
000000000000183900
|
Sager | Pluggable Terminal Blocks ZEC 1.5/ 8-7.5-LPV Min Qty: 50 | 0 |
|
$16.9200 / $17.5500 | Buy Now |
|
Dynamic Solutions GmbH | PCB connector | 550 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 10 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - number of positions: 8 - pitch: 7.5 mm - color: green - contact surface: Tin - mounting: Direct plug-in method RoHS: Compliant | 0 |
|
$14.5700 / $20.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1898431
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1898431
Phoenix Contact
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 10 A | |
Rated Voltage | 400 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |