-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6807-ND
|
DigiKey | TERM BLK HEADER 16POS GREEN Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
39 In Stock |
|
$14.1619 / $17.2600 | Buy Now |
DISTI #
71564955
|
RS | Header 5.08mm 12AWG 320V 12A 16 Position Combicon Control Series | Phoenix Contact 1899278 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7100 / $21.0100 | RFQ |
|
Onlinecomponents.com | Feed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 16 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning RoHS: Compliant | 0 |
|
$15.3400 / $21.7900 | Buy Now |
DISTI #
1899278
|
TTI | Pluggable Terminal Blocks 16 Pos 5.08mm pitch Feed Through Header RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 38 In Stock |
|
$14.1700 / $16.8800 | Buy Now |
DISTI #
000000000000686522
|
Sager | Pluggable Terminal Blocks 16 Pos 5.08mm pitch Feed Through Header Min Qty: 50 | 0 |
|
$17.8100 / $18.4600 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1700 |
|
RFQ | |
DISTI #
2922207
|
Farnell | PCB CONNECTOR, DFK-MSTBVA 2,5/16-G-5,08 RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$8.5654 | Buy Now |
|
Master Electronics | Feed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 16 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning RoHS: Compliant | 0 |
|
$15.3400 / $21.7900 | Buy Now |
|
Perfect Parts Corporation | 168 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1899278
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1899278
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT, 94V-0 | |
Mounting Type | BOARD AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |