-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9006-ND
|
DigiKey | TERM BLK HEADER 6POS GREEN Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
218 In Stock |
|
$7.2394 / $8.8200 | Buy Now |
DISTI #
651-1899320
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 5.08mm pitch Feed Through Header RoHS: Compliant | 73 |
|
$7.2000 / $8.8200 | Buy Now |
DISTI #
71565007
|
RS | Header 5.08mm 12AWG 320V 12A 6 Position Combicon Control Series | Phoenix Contact 1899320 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$7.5900 / $8.8200 | Buy Now |
|
Onlinecomponents.com | Feed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant |
80 In Stock |
|
$6.9800 / $8.9700 | Buy Now |
DISTI #
1899320
|
TTI | Pluggable Terminal Blocks 6 Pos 5.08mm pitch Feed Through Header RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Kit | Americas - 0 |
|
$7.0200 / $7.6700 | Buy Now |
DISTI #
000000000000686527
|
Sager | Pluggable Terminal Blocks 6 Pos 5.08mm pitch Feed Through Header Min Qty: 50 | 0 |
|
$9.1000 / $9.8000 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 900 |
|
RFQ | |
|
Master Electronics | Feed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant |
80 In Stock |
|
$6.9800 / $8.9700 | Buy Now |
|
Neutron USA | PCB Header, 1row 6conn, Male, 5.08mm, 320V 12A, DFK-MSTBVA 2,5/ 6-GF-5,08 | 50 |
|
$61.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1899320
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1899320
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT, UL 94V0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |